-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High efficiency monolithic synchronous step-down regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6696
|
Newark | Dc/Dc Conv, Sync Buck, 1.4Mhz, 150Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2V, Input Voltage Max:5.5V, Output Current:800Ma, Ic Case/Package:Tssop Rohs Compliant: Yes |Stmicroelectronics L6928D013TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 91 |
|
$1.0800 | Buy Now |
DISTI #
497-4222-1-ND
|
DigiKey | IC REG BUCK ADJ 800MA 8MSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3992 In Stock |
|
$1.1511 / $2.6100 | Buy Now |
DISTI #
L6928D013TR
|
Avnet Americas | Conv DC-DC Single Step Down 2V to 5.5V 8-Pin MSOP T/R - Tape and Reel (Alt: L6928D013TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2230 / $1.2756 | Buy Now |
DISTI #
07AH6696
|
Avnet Americas | Conv DC-DC Single Step Down 2V to 5.5V 8-Pin MSOP T/R - Product that comes on tape, but is not reeled (Alt: 07AH6696) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 91 Partner Stock |
|
$2.0600 / $2.8500 | Buy Now |
DISTI #
511-L6928D
|
Mouser Electronics | Switching Voltage Regulators 2.0 to 5.5V Step-Dwn RoHS: Compliant | 1407 |
|
$1.1700 / $2.6100 | Buy Now |
|
STMicroelectronics | High efficiency monolithic synchronous step-down regulator RoHS: Compliant Min Qty: 1 | 1407 |
|
$1.5200 / $2.5600 | Buy Now |
|
Future Electronics | L6928D Series 5.5 V 800 mA 1.4 MHz Synchronous Step Down Regulator - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 28000Reel |
|
$1.1600 | Buy Now |
|
Future Electronics | L6928D Series 5.5 V 800 mA 1.4 MHz Synchronous Step Down Regulator - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 12000Reel |
|
$1.1600 | Buy Now |
|
Future Electronics | L6928D Series 5.5 V 800 mA 1.4 MHz Synchronous Step Down Regulator - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.1600 | Buy Now |
DISTI #
L6928D013TR
|
Avnet Silica | Conv DC-DC Single Step Down 2V to 5.5V 8-Pin MSOP T/R (Alt: L6928D013TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6928D013TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6928D013TR
STMicroelectronics
High efficiency monolithic synchronous step-down regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 1.65 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1400 kHz | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for L6928D013TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6928D013TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6928D | High efficiency monolithic synchronous step down regulator | STMicroelectronics | L6928D013TR vs L6928D |