-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High efficiency monolithic synchronous step-down regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-4595-1-ND
|
DigiKey | IC REG BUCK ADJ 800MA 8MSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4370 In Stock |
|
$1.1061 / $2.2200 | Buy Now |
DISTI #
L6926013TR
|
Avnet Americas | Conv DC-DC Single Step Down 2V to 5.5V 8-Pin MSOP T/R - Tape and Reel (Alt: L6926013TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0048 / $1.0751 | Buy Now |
DISTI #
511-L6926013TR
|
Mouser Electronics | Switching Voltage Regulators Synchronous Step-Dwn RoHS: Compliant | 4156 |
|
$1.0000 / $1.7800 | Buy Now |
DISTI #
V36:1790_06552529
|
Arrow Electronics | Conv DC-DC 2V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 0.8A 8-Pin MSOP T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2339 | Americas - 8000 |
|
$0.9907 / $1.0503 | Buy Now |
DISTI #
V72:2272_06552529
|
Arrow Electronics | Conv DC-DC 2V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 0.8A 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2319 Container: Cut Strips | Americas - 3994 |
|
$1.1315 / $1.2577 | Buy Now |
DISTI #
V79:2366_17795852
|
Arrow Electronics | Conv DC-DC 2V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 0.8A 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1411 | Americas - 390 |
|
$0.8182 / $1.1203 | Buy Now |
|
STMicroelectronics | High efficiency monolithic synchronous step-down regulator RoHS: Compliant Min Qty: 1 | 4156 |
|
$1.2700 / $1.7400 | Buy Now |
|
Future Electronics | L6926 Series High Efficiency Monolithic Synchronous Step Down Regulator - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.1200 | Buy Now |
DISTI #
68379523
|
Verical | Conv DC-DC 2V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 0.8A 8-Pin MSOP T/R RoHS: Compliant Min Qty: 28 Package Multiple: 1 | Americas - 12000 |
|
$1.1275 | Buy Now |
DISTI #
78453746
|
Verical | Conv DC-DC 2V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 0.8A 8-Pin MSOP T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2339 | Americas - 8000 |
|
$0.9907 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6926013TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6926013TR
STMicroelectronics
High efficiency monolithic synchronous step-down regulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.65 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 800 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for L6926013TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6926013TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6926 | High Efficiency Synchronous Step-Down Regulator | STMicroelectronics | L6926013TR vs L6926 |