-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 V high efficiency synchronous step up converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7274
|
Newark | Dc/Dc Conv, Sync Boost, Tssop-8, Topology:Synchronous Boost (Step Up), Input Voltage Min:600Mv, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Tssop, No. Of Pins:8Pins, Output Current:1.2A, Product Range:-Rohs Compliant: Yes |Stmicroelectronics L6920DTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7000 / $3.7200 | Buy Now |
DISTI #
26AC1691
|
Newark | Power Management Rohs Compliant: Yes |Stmicroelectronics L6920DTR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3600 / $1.7100 | Buy Now |
DISTI #
497-3368-1-ND
|
DigiKey | IC REG BST ADJ/1.8V 800MA 8TSSOP Min Qty: 1 Lead time: 99 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1642 In Stock |
|
$1.4524 / $2.8900 | Buy Now |
|
STMicroelectronics | 1 V high efficiency synchronous step up converter RoHS: Compliant Min Qty: 1 | 5384 |
|
$1.7800 / $2.7800 | Buy Now |
|
Future Electronics | L6920D Series 5.5 V Boost Surface Mount Switching Regulator - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$1.8100 | Buy Now |
|
Future Electronics | L6920D Series 5.5 V Boost Surface Mount Switching Regulator - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$1.5300 | Buy Now |
|
Future Electronics | L6920D Series 5.5 V Boost Surface Mount Switching Regulator - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Kit | 0Kit |
|
$1.5300 | Buy Now |
|
Ameya Holding Limited | IC REG BOOST SYNC 8TSSOP | 7126 |
|
RFQ | |
DISTI #
SMC-L6920DTR
|
Sensible Micro Corporation | Boost Convertertype 1.8V~5.5V 800Ma 0.6V~5.5V Tssop8 Dcdc Converters Rohs RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 772 |
|
$1.0540 / $1.1780 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6920DTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6920DTR
STMicroelectronics
1 V high efficiency synchronous step up converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 4.40 MM, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.6 V | |
Input Voltage-Nom | 2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 143 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for L6920DTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6920DTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6920D | 1 V high efficiency synchronous step up converter | STMicroelectronics | L6920DTR vs L6920D |