-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Up to 1 A switching regulator with adjustable current limit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y7889
|
Newark | Dc/Dc Conv, Buck, 250Khz, 150Deg C, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:8V, Input Voltage Max:36V, Max Output Current:1A, Ic Case/Package:Soic, No. Of Pins:8Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Stmicroelectronics L6902D013TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 908 |
|
$1.3400 | Buy Now |
DISTI #
497-5330-1-ND
|
DigiKey | IC REG BUCK ADJ 1A 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6478 In Stock |
|
$1.4169 / $2.7500 | Buy Now |
DISTI #
L6902D013TR
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Buck (Step Down), Single Output, 1.235 V to 34 V, 1 A, 250 kHz, 8 Pins, SOIC - Tape and Reel (Alt: L6902D013TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 5000 |
|
$1.2757 / $1.3650 | Buy Now |
DISTI #
38Y7889
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Buck (Step Down), Single Output, 1.235 V to 34 V, 1 A, 250 kHz, 8 Pins, SOIC - Product that comes on tape, but is not reeled (Alt: 38Y7889) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Ammo Pack | 908 Partner Stock |
|
$2.0800 / $2.8200 | Buy Now |
DISTI #
511-L6902D013TR
|
Mouser Electronics | Switching Voltage Regulators 1.235 to 34V Step-Dn RoHS: Compliant | 0 |
|
$1.3100 / $3.6100 | Order Now |
DISTI #
E02:0323_00037024
|
Arrow Electronics | Conv DC-DC 8V to 36V Step Down Single-Out 1.235V to 34V 1A 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2408 | Europe - 25000 |
|
$1.3687 | Buy Now |
DISTI #
V36:1790_06552502
|
Arrow Electronics | Conv DC-DC 8V to 36V Step Down Single-Out 1.235V to 34V 1A 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2349 | Americas - 12500 |
|
$1.2580 | Buy Now |
|
STMicroelectronics | Up to 1 A switching regulator with adjustable current limit RoHS: Compliant Min Qty: 1 | 0 |
|
$1.5800 / $3.5400 | Buy Now |
|
Future Electronics | L6902 Series 36 V 1 A Adjustable Surface Mount Switching Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 2500Reel |
|
$1.1000 / $1.1400 | Buy Now |
|
Future Electronics | L6902 Series 36 V 1 A Adjustable Surface Mount Switching Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 2500Reel |
|
$1.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6902D013TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6902D013TR
STMicroelectronics
Up to 1 A switching regulator with adjustable current limit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 3.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 287 kHz | |
Technology | MOS | |
Terminal Finish | Tin (Sn) - immersion | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for L6902D013TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6902D013TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E-L6902D | 1 A switching regulator with adjustable current limit | STMicroelectronics | L6902D013TR vs E-L6902D |
L6902D | Up to 1 A switching regulator with adjustable current limit | STMicroelectronics | L6902D013TR vs L6902D |