Part Details for L6751TR by STMicroelectronics
Overview of L6751TR by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L6751TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC CTLR PWM DGTL DUAL 72WLPGA | 33000 |
|
RFQ |
Part Details for L6751TR
L6751TR CAD Models
L6751TR Part Data Attributes
|
L6751TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6751TR
STMicroelectronics
DUAL SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, BGA72, 6 X 6 MM, ROHS COMPLIANT, MO-247AWLLB, WPLGA-72
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LGA, SLGA72,11X11,22 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XBGA-N72 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 72 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | LGA | |
Package Equivalence Code | SLGA72,11X11,22 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 200 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Width | 6 mm |