Part Details for L6732 by STMicroelectronics
Overview of L6732 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for L6732
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L6732-ND
|
DigiKey | IC REG CTRLR BUCK 16TSSOP Lead time: 45 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
L6732
|
Avnet Americas | DC DC Cntrlr Single-OUT Sync Step Down 1.8V to 14V Input 16-Pin HTSSOP EP Tube - Rail/Tube (Alt: L6732) RoHS: Compliant Min Qty: 1920 Package Multiple: 1920 Container: Tube | 0 |
|
RFQ | |
DISTI #
L6732
|
Avnet Americas | DC DC Cntrlr Single-OUT Sync Step Down 1.8V to 14V Input 16-Pin HTSSOP EP Tube - Rail/Tube (Alt: L6732) RoHS: Compliant Min Qty: 1920 Package Multiple: 1920 Container: Tube | 0 |
|
RFQ |
Part Details for L6732
L6732 CAD Models
L6732 Part Data Attributes:
|
L6732
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6732
STMicroelectronics
Adjustable step-down controller with synchronous rectification
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | HTSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Technology | BCDMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for L6732
This table gives cross-reference parts and alternative options found for L6732. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6732, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6732TR | Adjustable step-down controller with synchronous rectification | STMicroelectronics | L6732 vs L6732TR |