Part Details for L6731D by STMicroelectronics
Overview of L6731D by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L6731D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L6731D-ND
|
DigiKey | IC REG CTRLR DDR 1OUT 16HTSSOP Lead time: 54 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
L6731D
|
Avnet Americas | DC DC Cntrlr Single-OUT Step Down 1.8V to 14V Input 16-Pin HTSSOP EP Tube - Rail/Tube (Alt: L6731D) RoHS: Compliant Min Qty: 1920 Package Multiple: 1920 Container: Tube | 0 |
|
RFQ | |
DISTI #
L6731D
|
Avnet Americas | DC DC Cntrlr Single-OUT Step Down 1.8V to 14V Input 16-Pin HTSSOP EP Tube - Rail/Tube (Alt: L6731D) RoHS: Compliant Min Qty: 1920 Package Multiple: 1920 Container: Tube | 0 |
|
RFQ |
Part Details for L6731D
L6731D CAD Models
L6731D Part Data Attributes:
|
L6731D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6731D
STMicroelectronics
Adjustable step-down controller with synchronous rectification dedicated to DDR memory
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | HTSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |