-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single phase PWM controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P8621
|
Newark | Dc-Dc Converters |Stmicroelectronics L6726ATR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-5906-1-ND
|
DigiKey | IC REG CTRLR BUCK 8SOIC Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2599 In Stock |
|
$0.7489 / $1.7700 | Buy Now |
DISTI #
L6726ATR
|
Avnet Americas | DC DC Cntrlr Single-OUT PWM DC to DC Controller 1.5V to 19V Input 8-Pin SO N T/R - Tape and Reel (Alt: L6726ATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.8275 / $0.8631 | Buy Now |
|
STMicroelectronics | Single phase PWM controller RoHS: Compliant Min Qty: 1 | 2309 |
|
$1.0300 / $1.7400 | Buy Now |
|
Bristol Electronics | 2489 |
|
RFQ | ||
|
Quest Components | 1.5 A SWITCHING CONTROLLER, 297 kHz SWITCHING FREQ-MAX, PDSO8 | 1991 |
|
$0.8753 / $2.3340 | Buy Now |
DISTI #
L6726ATR
|
Avnet Americas | DC DC Cntrlr Single-OUT PWM DC to DC Controller 1.5V to 19V Input 8-Pin SO N T/R - Tape and Reel (Alt: L6726ATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.8275 / $0.8631 | Buy Now |
DISTI #
L6726ATR
|
Avnet Silica | DC DC Cntrlr Single-OUT PWM DC to DC Controller 1.5V to 19V Input 8-Pin SO N T/R (Alt: L6726ATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
L6726ATR
|
EBV Elektronik | DC DC Cntrlr Single-OUT PWM DC to DC Controller 1.5V to 19V Input 8-Pin SO N T/R (Alt: L6726ATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6726ATR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6726ATR
STMicroelectronics
Single phase PWM controller
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 297 kHz | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |