Part Details for L6726 by STMicroelectronics
Results Overview of L6726 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L6726 Information
L6726 by STMicroelectronics is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6726AAZ | Renesas Electronics Corporation | Active Clamp Forward PWM Controller | |
ISL6726EVAL2Z | Renesas Electronics Corporation | 24V to 12V 90W Active Clamp Forward DC/DC Converter Evaluation Board | |
ISL6726EVAL1Z | Renesas Electronics Corporation | Current Mode Active Clamp Forward Evaluation Board |