-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage mode PWM controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L6725A-ND
|
DigiKey | IC REG CTRLR BUCK SO-16N Lead time: 45 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
L6725A
|
Avnet Americas | DC DC Cntrlr Single-OUT Step Down 1.8V to 18V Input 16-Pin SO N Tube - Rail/Tube (Alt: L6725A) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
|
Future Electronics | L6725A Series 18 V 10 mA PWM Buck Controller Surface Mount - SOIC-16N RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 93Tube |
|
$2.3000 / $2.6600 | Buy Now |
|
Bristol Electronics | 900 |
|
RFQ | ||
|
Quest Components | 720 |
|
$2.3958 / $4.3560 | Buy Now | |
DISTI #
L6725A
|
Avnet Americas | DC DC Cntrlr Single-OUT Step Down 1.8V to 18V Input 16-Pin SO N Tube - Rail/Tube (Alt: L6725A) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
|
Chip1Cloud | Voltage mode PWM controller with bootstrap anti-discharging system | IC REG CTRLR BUCK SO-16N | 2200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6725A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6725A
STMicroelectronics
Voltage mode PWM controller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |