-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced high-voltage resonant controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L6699D by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W0515
|
Newark | Resonant Cntrl, 600V, -0.3/0.8A, 16Soic, Ic Function:Ac/Dc Adapter, Smps For Desktop/Aio Pcs/Server... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 900 |
|
$1.1300 / $2.2500 | Buy Now |
DISTI #
497-14784-5-ND
|
DigiKey | IC OFFLINE SW HALF-BRIDGE 16SO Min Qty: 1 Lead time: 18 Weeks Container: Tube |
905 In Stock |
|
$1.1340 / $2.2500 | Buy Now |
DISTI #
L6699D
|
Avnet Americas | Enhanced High Voltage Resonant Controller 16-Pin SO Tube - Rail/Tube (Alt: L6699D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.9971 / $1.0602 | Buy Now |
DISTI #
511-L6699D
|
Mouser Electronics | AC/DC Converters Enhanced High Volt Res CTRL 600V RoHS: Compliant | 626 |
|
$1.1300 / $2.2500 | Buy Now |
|
STMicroelectronics | Enhanced high-voltage resonant controller RoHS: Compliant Min Qty: 1 | 624 |
|
$1.2200 / $2.2100 | Buy Now |
DISTI #
L6699D
|
TME | IC: driver, PFC controller, SO16, 10÷11.4VDC, 245kHz, 8.85÷16V Min Qty: 1 | 82 |
|
$1.9500 / $2.7200 | Buy Now |
DISTI #
L6699D
|
IBS Electronics | SOFT SW PWM CNTRLR CONTROLLER 58.2KHZ TO 61.8KHZ/225KHZ TO 245KHZ 16-PIN SO TUBE Min Qty: 1000 Package Multiple: 1 | 0 |
|
$1.4364 / $1.5162 | Buy Now |
DISTI #
L6699D
|
Avnet Silica | Enhanced High Voltage Resonant Controller 16Pin SO Tube (Alt: L6699D) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Silica - 16700 |
|
Buy Now | |
DISTI #
L6699D
|
EBV Elektronik | Enhanced High Voltage Resonant Controller 16Pin SO Tube (Alt: L6699D) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | EBV - 500 |
|
Buy Now | |
|
LCSC | 60kHz235kHz 8.85V16V SO-16N AC-DC Controllers and Regulators ROHS | 10 |
|
$1.7691 / $1.8824 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6699D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6699D
STMicroelectronics
Enhanced high-voltage resonant controller
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, SOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 8.85 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 4.1 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 245 kHz | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
The maximum voltage that can be applied to the input pins is 40V, but it's recommended to keep it below 36V for reliable operation.
STMicroelectronics provides a dedicated software tool, the L6699D Configurator, which helps to configure the device according to the specific application requirements.
The L6699D can deliver up to 2A of current, but it's recommended to keep it below 1.5A for reliable operation and to prevent overheating.
The L6699D has built-in overvoltage and undervoltage protection, but it's recommended to add external protection circuits to ensure the device is protected from voltage transients and spikes.
The L6699D is rated for operation up to 150°C, but it's recommended to keep the junction temperature below 125°C for reliable operation and to prevent overheating.