-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-voltage resonant controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7271
|
Newark | Pwm Controller, 500Khz, 16V, Nsoic-16, Supply Voltage Min:8.85V, Supply Voltage Max:16V, Ic Case/Package:Nsoic, No. Of Pins:16Pins, Operating Temperature Min:0°C, Operating Temperature Max:105°C, Product Range:-, Qualification:- Rohs Compliant: Yes |Stmicroelectronics L6599DTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5500 / $2.6300 | Buy Now |
DISTI #
56P8594
|
Newark | Power Conversion |Stmicroelectronics L6599DTR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-6156-1-ND
|
DigiKey | IC RESONANT CONVRTR CTRLR 16SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4749 In Stock |
|
$1.0575 / $2.5200 | Buy Now |
DISTI #
L6599DTR
|
Avnet Americas | Soft Sw PWM Cntrlr 1-OUT PH SHIFT RES 500KHz 16-Pin SO N T/R - Tape and Reel (Alt: L6599DTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.1802 / $1.2309 | Buy Now |
DISTI #
511-L6599DTR
|
Mouser Electronics | Switching Controllers Hi Vltg resonant Controller RoHS: Compliant | 3479 |
|
$1.0500 / $2.0600 | Buy Now |
|
Future Electronics | L6599 Series 5mA 500 kHz Surface Mount PWM Controller - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.1400 | Buy Now |
|
Future Electronics | L6599 Series 5mA 500 kHz Surface Mount PWM Controller - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.1400 | Buy Now |
|
Future Electronics | L6599 Series 5mA 500 kHz Surface Mount PWM Controller - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.0300 | Buy Now |
|
Quest Components | 0.8A SWITCHING CONTROLLER, 500KHZ SWITCHING FREQ-MAX, PDSO16 | 1222 |
|
$0.8741 / $2.0813 | Buy Now |
DISTI #
L6599DTR
|
TME | IC: driver, resonant mode controller, SO16, Ch: 1, 8.8÷16VDC Min Qty: 1 | 0 |
|
$1.6700 / $2.8200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6599DTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6599DTR
STMicroelectronics
High-voltage resonant controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 8.85 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |