-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IMPROVED HIGH-VOLTAGE RESONANT CONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6695
|
Newark | High Volt Resonant Ctrl, -40 To 150Deg C, Ic Function:High Voltage Resonant Controller, Supply Voltage Min:8.85V, Supply Voltage Max:16V, Ic Package Type:Nsoic, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Stmicroelectronics L6599ATDTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4460 |
|
$2.1200 / $3.2400 | Buy Now |
DISTI #
25R7855
|
Newark | Power Conversion |Stmicroelectronics L6599ATDTR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-9068-1-ND
|
DigiKey | IC RESONANT CONVRTR CTRLR 16SOIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12358 In Stock |
|
$1.5302 / $3.1700 | Buy Now |
DISTI #
L6599ATDTR
|
Avnet Americas | High Voltage Resonant Controller 16-Pin SO N T/R - Tape and Reel (Alt: L6599ATDTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.6511 / $1.7221 | Buy Now |
DISTI #
07AH6695
|
Avnet Americas | High Voltage Resonant Controller 16-Pin SO N T/R - Product that comes on tape, but is not reeled (Alt: 07AH6695) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 2494 Partner Stock |
|
$2.6800 / $3.3200 | Buy Now |
DISTI #
511-L6599ATDTR
|
Mouser Electronics | Power Management Specialized - PMIC IMPROVED High-Volt RESONANT CONTROLLER RoHS: Compliant | 4435 |
|
$1.5300 / $2.4600 | Buy Now |
|
STMicroelectronics | IMPROVED HIGH-VOLTAGE RESONANT CONTROLLER RoHS: Compliant Min Qty: 1 | 4435 |
|
$1.7300 / $2.4100 | Buy Now |
|
Future Electronics | L6599A Series 16 V 5 mA Improved High Voltage Resonant Controller - SOIC-16N RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.6000 | Buy Now |
|
Future Electronics | L6599A Series 16 V 5 mA Improved High Voltage Resonant Controller - SOIC-16N RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.6000 | Buy Now |
|
Future Electronics | L6599A Series 16 V 5 mA Improved High Voltage Resonant Controller - SOIC-16N RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6599ATDTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6599ATDTR
STMicroelectronics
IMPROVED HIGH-VOLTAGE RESONANT CONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 8.85 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |