-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IMPROVED HIGH-VOLTAGE RESONANT CONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y7883
|
Newark | Resonant Controller, 150Deg C, Ic Function:Resonant Controller, Supply Voltage Min:8.85V, Supply Voltage Max:16V, Ic Package Type:Nsoic, No. Of Pins:16Pins, Operating Temperature Min:-50°C, Operating Temperature Max:150°C Rohs Compliant: Yes |Stmicroelectronics L6599ATD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1431 |
|
$1.4700 | Buy Now |
DISTI #
497-14783-5-ND
|
DigiKey | IC RESONANT CONVRTR CTRLR 16SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1028 In Stock |
|
$1.5302 / $3.1700 | Buy Now |
DISTI #
L6599ATD
|
Avnet Americas | High Voltage Resonant Controller 16-Pin SO N Tube - Rail/Tube (Alt: L6599ATD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.5446 / $1.7576 | Buy Now |
DISTI #
38Y7883
|
Avnet Americas | High Voltage Resonant Controller 16-Pin SO N Tube - Bulk (Alt: 38Y7883) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 234 Partner Stock |
|
$2.5500 / $3.4600 | Buy Now |
DISTI #
511-L6599ATD
|
Mouser Electronics | Switching Controllers Sgl Output 13.3 V 200 KHz SOIC-16 Nrw RoHS: Compliant | 727 |
|
$1.5300 / $2.8600 | Buy Now |
|
STMicroelectronics | IMPROVED HIGH-VOLTAGE RESONANT CONTROLLER RoHS: Compliant Min Qty: 1 | 727 |
|
$1.8900 / $2.8000 | Buy Now |
|
Future Electronics | L6599A Series 16 V 5 mA Improved High Voltage Resonant Controller - SOIC-16N RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 180Tube |
|
$1.6200 / $1.8400 | Buy Now |
|
Future Electronics | L6599A Series 16 V 5 mA Improved High Voltage Resonant Controller - SOIC-16N RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.6200 / $1.7700 | Buy Now |
|
Future Electronics | L6599A Series 16 V 5 mA Improved High Voltage Resonant Controller - SOIC-16N RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.6200 / $1.7700 | Buy Now |
|
ComSIT USA | IMPROVED HIGH-VOLTAGE RESONANT CONTROLLER Switching Controller, Voltage-mode, 500kHz Switching Freq-Max, PDSO16 RoHS: Not Compliant | Europe - 317 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6599ATD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6599ATD
STMicroelectronics
IMPROVED HIGH-VOLTAGE RESONANT CONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 8.85 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for L6599ATD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6599ATD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6599ATDTR | IMPROVED HIGH-VOLTAGE RESONANT CONTROLLER | STMicroelectronics | L6599ATD vs L6599ATDTR |