Datasheets
L6599AN by: STMicroelectronics

Improved high-voltage resonant controller

Part Details for L6599AN by STMicroelectronics

Overview of L6599AN by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for L6599AN

L6599AN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

L6599AN Part Data Attributes:

L6599AN STMicroelectronics
Buy Now Datasheet
Compare Parts:
L6599AN STMicroelectronics Improved high-voltage resonant controller
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code DIP
Package Description DIP-16
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Additional Feature LG-MAX
Analog IC - Other Type SWITCHING CONTROLLER
Control Technique RESONANT CONTROL
Input Voltage-Max 16 V
Input Voltage-Min 8.85 V
Input Voltage-Nom 15 V
JESD-30 Code R-PDIP-T16
JESD-609 Code e4
Length 20 mm
Number of Functions 1
Number of Terminals 16
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.1 mm
Supply Current-Max (Isup) 5 mA
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Switcher Configuration PUSH-PULL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

L6599AN Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L6599AN by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L6599AN by STMicroelectronics

  • Please alert me when L6599AN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following L6599AN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L6599AN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following L6599AN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L6599AN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L6599AN by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: