-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multi-mode controller for SMPS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71R6519
|
Newark | Power Conversion |Stmicroelectronics L6566BH Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-16169-5-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 16SO Min Qty: 1 Lead time: 18 Weeks Container: Tube |
785 In Stock |
|
$0.8998 / $2.0400 | Buy Now |
DISTI #
L6566BH
|
Avnet Americas | Current Mode PWM Controller 800mA 16-Pin SO N Tube - Rail/Tube (Alt: L6566BH) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.8943 / $1.0177 | Buy Now |
DISTI #
511-L6566BH
|
Mouser Electronics | Switching Controllers Multimode Controller SMPS 800V <3mA RoHS: Compliant | 4207 |
|
$0.8990 / $2.0400 | Buy Now |
|
STMicroelectronics | Multi-mode controller for SMPS RoHS: Compliant Min Qty: 1 | 4207 |
|
$1.2000 / $2.0000 | Buy Now |
|
Future Electronics | L6566 Series 23 V 4.6 mA SMPS Multi-Mode Controller Surface Mount - SOIC-16N RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.9750 / $1.2100 | Buy Now |
|
Future Electronics | L6566 Series 23 V 4.6 mA SMPS Multi-Mode Controller Surface Mount - SOIC-16N RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.9750 / $1.1600 | Buy Now |
DISTI #
76842575
|
Verical | Current Mode PWM Controller 800mA 10kHz to 300kHz 16-Pin SO N Tube Min Qty: 7 Package Multiple: 1 Date Code: 2345 | Americas - 847 |
|
$0.8377 / $1.7227 | Buy Now |
DISTI #
L6566BH
|
Avnet Americas | Current Mode PWM Controller 800mA 16-Pin SO N Tube - Rail/Tube (Alt: L6566BH) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.8943 / $1.0177 | Buy Now |
DISTI #
L6566BH
|
TME | IC: driver, PFC controller, SO16, -600÷800mA, 700V, Uoper: 10.6÷23V Min Qty: 1 | 0 |
|
$1.3900 / $2.0700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6566BH
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6566BH
STMicroelectronics
Multi-mode controller for SMPS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 300 kHz | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.8 mm |
This table gives cross-reference parts and alternative options found for L6566BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6566BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6566BHTR | Multi-mode controller for SMPS | STMicroelectronics | L6566BH vs L6566BHTR |