-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multi-mode controller for SMPS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P8564
|
Newark | Power Conversion |Stmicroelectronics L6566B Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
86W0514
|
Newark | Pwm Ctrl, -25 To 125Deg C, Input Voltage:-, Output Voltage:5V, Output Current:-, Supply Voltage Min:10.6V, Supply Voltage Max:23V, Controller Ic Case Style:Nsoic, No. Of Pins:16Pins, Frequency:-, Operating Temperature Min:-25°C Rohs Compliant: Yes |Stmicroelectronics L6566B Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 / $1.7600 | Buy Now |
DISTI #
497-14781-5-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 16SO Min Qty: 1 Lead time: 18 Weeks Container: Tube |
586 In Stock |
|
$0.8998 / $2.0400 | Buy Now |
DISTI #
L6566B
|
Avnet Americas | Current Mode PWM Controller 800mA 16-Pin SO N Tube - Rail/Tube (Alt: L6566B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.8943 / $1.0177 | Buy Now |
DISTI #
511-L6566B
|
Mouser Electronics | Power Factor Correction - PFC Multi Mode PWM Controller RoHS: Compliant | 1451 |
|
$0.8980 / $2.0400 | Buy Now |
DISTI #
E02:0323_00208190
|
Arrow Electronics | Current Mode PWM Controller 800mA 107kHz 16-Pin SO N Tube Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2342 | Europe - 971 |
|
$0.8363 / $1.7136 | Buy Now |
|
STMicroelectronics | _ RoHS: Compliant Min Qty: 1 | 1451 |
|
$1.1500 / $2.0000 | Buy Now |
|
Future Electronics | L6566B Series 23 V 75% 300 kHz Multi-Mode Controller for SMPS - SO16N RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 700Tube |
|
$0.8950 / $1.0400 | Buy Now |
|
Future Electronics | L6566B Series 23 V 75% 300 kHz Multi-Mode Controller for SMPS - SO16N RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.8950 / $1.0500 | Buy Now |
|
Future Electronics | L6566B Series 23 V 75% 300 kHz Multi-Mode Controller for SMPS - SO16N RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.8950 / $1.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6566B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6566B
STMicroelectronics
Multi-mode controller for SMPS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | ALSO CONFIGURE IN RESONANT CONTROL | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 10.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 4.6 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 900 kHz | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |