-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 pin transition-mode PFC controller for outdoor applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43W6042
|
Newark | Power Conversion |Stmicroelectronics L6564TD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-19128-ND
|
DigiKey | IC PFC CTRLR TRANSITION 10SSOP Min Qty: 1 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6641 / $1.5100 | Buy Now |
DISTI #
L6564TD
|
Avnet Americas | Power Factor Correction CONTRLR 0.09mA 10-Pin SSOP Tube - Rail/Tube (Alt: L6564TD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.7056 / $0.7359 | Buy Now |
DISTI #
511-L6564TD
|
Mouser Electronics | Power Factor Correction - PFC 10-Pin Trans Mode PFC Bi 6mA 0.75W RoHS: Compliant | 0 |
|
$0.6640 / $0.6890 | Order Now |
|
STMicroelectronics | 10 pin transition-mode PFC controller for outdoor applications RoHS: Compliant Min Qty: 1 | 0 |
|
$0.8800 / $1.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.6490 | Buy Now |
DISTI #
L6564TD
|
Avnet Americas | Power Factor Correction CONTRLR 0.09mA 10-Pin SSOP Tube - Rail/Tube (Alt: L6564TD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.7056 / $0.7359 | Buy Now |
DISTI #
L6564TD
|
TME | IC: driver, PFC controller, SSOP10, 10.3÷22V, 6mA Min Qty: 1 | 0 |
|
$0.7700 / $1.0600 | RFQ |
DISTI #
L6564TD
|
EBV Elektronik | Power Factor Correction CONTRLR 0.09mA 10-Pin SSOP Tube (Alt: L6564TD) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6564TD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6564TD
STMicroelectronics
10 pin transition-mode PFC controller for outdoor applications
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, SSOP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 22.5 V | |
Input Voltage-Min | 10.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G10 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP10,.25,40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |