-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 pin transition-mode PFC controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L6564DTR by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-10327-1-ND
|
DigiKey | IC PFC CTRLR TRANSITION 10SSOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
299 In Stock |
|
$0.3567 / $0.8200 | Buy Now |
DISTI #
L6564DTR
|
Avnet Americas | Power Factor Correction CONTRLR 0.09mA 10-Pin SSOP T/R - Tape and Reel (Alt: L6564DTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3200 / $0.3402 | Buy Now |
DISTI #
511-L6564DTR
|
Mouser Electronics | Power Factor Correction - PFC Transition Mode PFC 5mA 90uA 1.5% Ref RoHS: Compliant | 3523 |
|
$0.3490 / $0.8200 | Buy Now |
|
STMicroelectronics | 10 pin transition-mode PFC controller RoHS: Compliant Min Qty: 1 | 3523 |
|
$0.4200 / $0.8000 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
L6564DTR
|
Avnet Silica | Power Factor Correction CONTRLR 009mA 10Pin SSOP TR (Alt: L6564DTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 7500 |
|
Buy Now | |
DISTI #
L6564DTR
|
EBV Elektronik | Power Factor Correction CONTRLR 009mA 10Pin SSOP TR (Alt: L6564DTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Other Function Semiconductors | 2530 |
|
RFQ | |
|
Win Source Electronics | 10 pin transition-mode PFC controller | IC PFC CTRLR TRANSITION 10SSOP | 11000 |
|
$0.4588 / $0.6881 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6564DTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6564DTR
STMicroelectronics
10 pin transition-mode PFC controller
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, SSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 22.5 V | |
Input Voltage-Min | 10.3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 4.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP10,.25,40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.8 mm |
The L6564DTR can handle a maximum input voltage of 30V, but it's recommended to keep it below 25V for reliable operation.
The inductor value depends on the output voltage, output current, and switching frequency. A good starting point is to use the inductor value calculation formula provided in the datasheet, and then adjust based on the specific application requirements.
The bootstrap capacitor (CBOOT) is used to generate the high-side gate drive voltage. The recommended value is 10nF to 100nF, but it may need to be adjusted based on the specific application requirements and the value of the high-side MOSFET.
To ensure stability, make sure to follow the layout guidelines, use a low-ESR output capacitor, and add a small ceramic capacitor (e.g., 10nF) between the VCC pin and GND. Additionally, ensure that the input voltage is within the recommended range and the output voltage is within the specified tolerance.
The L6564DTR can deliver up to 3A of output current, but it's recommended to derate the output current based on the ambient temperature and the specific application requirements.