-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Advanced transition-mode PFC controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P8556
|
Newark | Power Conversion |Stmicroelectronics L6563A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-17059-ND
|
DigiKey | IC PFC CTRLR TRANSITION 14SO Min Qty: 1 Lead time: 16 Weeks Container: Tube |
476 In Stock |
|
$0.6710 / $1.6600 | Buy Now |
DISTI #
L6563A
|
Avnet Americas | Power Factor Correction PWM CONTRLR 0.05mA 14-Pin SOIC Tube - Rail/Tube (Alt: L6563A) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.6968 / $0.7268 | Buy Now |
DISTI #
511-L6563A
|
Mouser Electronics | Power Factor Correction - PFC Advanced transition mode PFC controller RoHS: Compliant | 0 |
|
$0.6650 / $1.5700 | Order Now |
DISTI #
V79:2366_17795410
|
Arrow Electronics | PWM CONTRLR 0.05mA 14-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2230 | Americas - 290 |
|
$0.5953 / $1.3529 | Buy Now |
|
STMicroelectronics | Advanced transition-mode PFC controller RoHS: Compliant Min Qty: 1 | 0 |
|
$0.8600 / $1.5400 | Buy Now |
|
Future Electronics | L6563A Series 22 V 5.5 mA Surface Mount Power Factor Controller - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$0.6500 / $0.7650 | Buy Now |
DISTI #
78395999
|
Verical | PWM CONTRLR 0.05mA 14-Pin SOIC Tube RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2230 | Americas - 290 |
|
$0.5953 / $1.1862 | Buy Now |
DISTI #
L6563A
|
TME | IC: driver, PFC controller, SO14, 10.3÷22V, 5.5mA Min Qty: 1 | 0 |
|
$0.7500 / $1.0500 | RFQ |
|
Ameya Holding Limited | L6563A Series 22 V 5.5 mA Surface Mount Power Factor Controller - SOIC-14 | 476 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6563A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6563A
STMicroelectronics
Advanced transition-mode PFC controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | POWER FACTOR CONTROLLER WITH POST REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 22 V | |
Input Voltage-Min | 10.3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Output Current-Max | 0.003 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 5.5 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for L6563A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6563A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6563ATR | Advanced transition-mode PFC controller | STMicroelectronics | L6563A vs L6563ATR |