-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transition-mode PFC controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-L6562ATD-ND
|
DigiKey | IC PFC CTRLR TRANSITION 8SO Min Qty: 1 Lead time: 16 Weeks Container: Tube |
2000 In Stock |
|
$0.5470 / $1.3600 | Buy Now |
DISTI #
L6562ATD
|
Avnet Americas | Power Factor Correction CONTRLR 0.03mA 8-Pin SO N Tube - Rail/Tube (Alt: L6562ATD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.5205 / $0.5429 | Buy Now |
DISTI #
511-L6562ATD
|
Mouser Electronics | Power Factor Correction - PFC Transition-mode PFC controller RoHS: Compliant | 1551 |
|
$0.5470 / $1.3600 | Buy Now |
|
STMicroelectronics | Transition-mode PFC controller RoHS: Compliant Min Qty: 1 | 1551 |
|
$0.7700 / $1.3300 | Buy Now |
|
Future Electronics | L6562 Series 22.5 V 5.5 mA 4 Output Current Mode PFC Controller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 10000Tube |
|
$0.5200 / $0.6050 | Buy Now |
DISTI #
L6562ATD
|
Avnet Americas | Power Factor Correction CONTRLR 0.03mA 8-Pin SO N Tube - Rail/Tube (Alt: L6562ATD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.5205 / $0.5429 | Buy Now |
|
Ameya Holding Limited | L6562 Series 22.5 V 5.5 mA 4 Output Current Mode PFC Controller - SOIC-8 | 13551 |
|
RFQ | |
DISTI #
L6562ATD
|
Avnet Silica | Power Factor Correction CONTRLR 0.03mA 8-Pin SO N Tube (Alt: L6562ATD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | Transition-mode PFC controller | IC PFC CTRLR TRANSITION 8SOIC | 1050 |
|
RFQ | |
DISTI #
2311376
|
Farnell | PFC CONTROLLER, -0.6/0.8A, 1%, 8SOIC RoHS: Compliant Min Qty: 2000 Lead time: 47 Weeks, 1 Days Container: Each | 0 |
|
$0.5763 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6562ATD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6562ATD
STMicroelectronics
Transition-mode PFC controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 22.5 V | |
Input Voltage-Min | 10.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 5.5 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |