-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transition-mode PFC controller BCD technology
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7263
|
Newark | Pfc Controller, Tm, 22.5V, Dip-8, Supply Voltage Min:10.5V, Supply Voltage Max:22.5V, Ic Case/Package:Dip, No. Of Pins:8Pins, Operating Temperature Min:-25°C, Operating Temperature Max:125°C, Product Range:-, Msl:-, Frequency:- Rohs Compliant: Yes |Stmicroelectronics L6562AN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-6295-5-ND
|
DigiKey | IC PFC CTRLR TRANSITION 8DIP Min Qty: 1 Lead time: 45 Weeks Container: Tube |
525 In Stock |
|
$0.7156 / $1.2400 | Buy Now |
DISTI #
L6562AN
|
Avnet Americas | Power Factor Correction CONTRLR 0.03mA 8-Pin PDIP Tube - Rail/Tube (Alt: L6562AN) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0 |
|
RFQ | |
|
STMicroelectronics | Transition-mode PFC controller BCD technology RoHS: Compliant Min Qty: 1 | 1785 |
|
$0.7000 / $1.2200 | Buy Now |
|
Bristol Electronics | 1100 |
|
RFQ | ||
|
Quest Components | 0.8A POWER FACTOR CONTROLLER, PDIP8 | 880 |
|
$0.8474 / $2.1185 | Buy Now |
DISTI #
L6562AN
|
Avnet Americas | Power Factor Correction CONTRLR 0.03mA 8-Pin PDIP Tube - Rail/Tube (Alt: L6562AN) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0 |
|
RFQ | |
DISTI #
L6562AN
|
EBV Elektronik | Power Factor Correction CONTRLR 0.03mA 8-Pin PDIP Tube (Alt: L6562AN) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 46 Weeks, 0 Days | EBV - 3150 |
|
Buy Now | |
|
LCSC | 10.5V22.5V DIP-8 AC-DC Controllers Regulators ROHS | 8 |
|
$0.5335 / $0.8251 | Buy Now |
|
Win Source Electronics | IC PFC CTRLR TRANSITION 8DIP | 38600 |
|
$0.7540 / $1.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6562AN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6562AN
STMicroelectronics
Transition-mode PFC controller BCD technology
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | ALSO OPERATES IN CURRENT MODE | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 22.5 V | |
Input Voltage-Min | 10.5 V | |
Input Voltage-Nom | 11 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |