-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INDUSTRIAL QUAD LINE DRIVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7252
|
Newark | Line Driver Quad, Soic-8, Device Type:Line Driver, Interfaces:-, Supply Voltage Min:10.8V, Supply Voltage Max:35V, Ic Case/Package:Soic, No. Of Pins:20Pins, No. Of Drivers:4Drivers, Product Range:-, Operating Temperature Min:-25°C Rohs Compliant: Yes |Stmicroelectronics L6374FP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1476 |
|
$4.9400 | Buy Now |
DISTI #
497-14769-5-ND
|
DigiKey | IC PWR DRIVER N-CHANNEL 1:1 20SO Min Qty: 1 Lead time: 18 Weeks Container: Tube |
890 In Stock |
|
$5.8050 / $10.2300 | Buy Now |
DISTI #
L6374FP
|
Avnet Americas | Quad Transmitter 20-Pin SO Tube - Rail/Tube (Alt: L6374FP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$5.5559 / $6.3222 | Buy Now |
DISTI #
45AC7252
|
Avnet Americas | Quad Transmitter 20-Pin SO Tube - Bulk (Alt: 45AC7252) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$10.2100 / $12.3800 | Buy Now |
DISTI #
511-L6374FP
|
Mouser Electronics | Buffers & Line Drivers Industrial Quad Line RoHS: Compliant | 577 |
|
$5.8000 / $10.2000 | Buy Now |
|
STMicroelectronics | INDUSTRIAL QUAD LINE DRIVER RoHS: Compliant Min Qty: 1 | 577 |
|
$6.2800 / $10.0000 | Buy Now |
|
Future Electronics | L6374 Series N-Channel 25 V 35 mA Surface Mount Industrial Quad Line Driver RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Tube | 400Tube |
|
$5.6000 / $5.7300 | Buy Now |
|
Future Electronics | L6374 Series N-Channel 25 V 35 mA Surface Mount Industrial Quad Line Driver RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 40 Container: Tube | 0Tube |
|
$5.6000 / $5.7000 | Buy Now |
|
Future Electronics | L6374 Series N-Channel 25 V 35 mA Surface Mount Industrial Quad Line Driver RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 40 Container: Tube | 0Tube |
|
$5.6000 / $5.8400 | Buy Now |
|
Quest Components | LINE DRIVER, 4 FUNC, 4 DRIVER, PDIP20 | 2 |
|
$8.7000 / $13.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6374FP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6374FP
STMicroelectronics
INDUSTRIAL QUAD LINE DRIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Out Swing-Min | 35 V | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 10.8 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1500 ns | |
Width | 7.5 mm |