-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IO-Link communication transceiver device IC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L6362A by STMicroelectronics is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-16410-ND
|
DigiKey | IC TRANSCEIVER 1/1 12VFDFPN Min Qty: 2940 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.3728 | Buy Now |
DISTI #
L6362A
|
Avnet Silica | IOLink Communication Transceiver 1TX 1RX 12Pin DFN Tray (Alt: L6362A) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | IC TRANSCEIVER 1/1 12VFDFPN | 57237 |
|
$2.4500 / $3.6740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6362A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6362A
STMicroelectronics
IO-Link communication transceiver device IC
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | VFDFPN-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics |
This table gives cross-reference parts and alternative options found for L6362A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6362A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX14819ATM+T | Maxim Integrated Products | Check for Price | Interface Circuit, BICMOS, TQFN-48 | L6362A vs MAX14819ATM+T |
TLIN2021DRBRQ1 | Texas Instruments | $0.6921 | Automotive local interconnect network (LIN) transceiver with WAKE/INH and 58V bus fault protection 8-SON -40 to 125 | L6362A vs TLIN2021DRBRQ1 |