Part Details for L6316 by STMicroelectronics
Overview of L6316 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADL6316-EVALZ | Analog Devices | ADL6316 0.5GHz to 1GHZ evaluat | |
ADL6316ACCZ | Analog Devices | 0.5GHz to 1GHz Quad Hybrid, TX | |
ADL6316ACCZ-R7 | Analog Devices | 0.5GHz to 1GHz Quad Hybrid, TX |
Part Details for L6316
L6316 CAD Models
L6316 Part Data Attributes
|
L6316
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6316
STMicroelectronics
4 CHANNEL, VIDEO PREAMPLIFIER, UUC33, FLIP-CHIP-33
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | FLIP-CHIP | |
Package Description | FLIP-CHIP-33 | |
Pin Count | 33 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | VIDEO PREAMPLIFIER | |
JESD-30 Code | R-XUUC-N33 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 33 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |