-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DMOS driver for three-phase brushless DC motor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L6229D by STMicroelectronics is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-5839-5-ND
|
DigiKey | IC MOTOR DRIVER 12V-52V 24SO Min Qty: 1 Lead time: 30 Weeks Container: Tube |
360 In Stock |
|
$3.7140 / $6.5400 | Buy Now |
DISTI #
L6229D
|
Avnet Americas | 3-Phase Brushless DC Motor Controller 24-Pin SO Tube - Rail/Tube (Alt: L6229D) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 30 Weeks, 0 Days Container: Tube | 0 |
|
$3.4338 / $3.5046 | Buy Now |
DISTI #
L6229D
|
Avnet Americas | 3-Phase Brushless DC Motor Controller 24-Pin SO Tube - Rail/Tube (Alt: L6229D) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 30 Weeks, 0 Days Container: Tube | 0 |
|
$3.4338 / $3.5046 | Buy Now |
DISTI #
511-L6229D
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 3-Phase DC Motor RoHS: Compliant | 717 |
|
$3.8100 / $6.5400 | Buy Now |
|
STMicroelectronics | DMOS driver for three-phase brushless DC motor RoHS: Compliant Min Qty: 1 | 717 |
|
$3.9600 / $6.4100 | Buy Now |
|
Quest Components | BRUSHLESS DC MOTOR CONTROLLER, 2.8A, BCDMOS, PDSO24 | 10 |
|
$4.6913 / $9.3825 | Buy Now |
DISTI #
L6229D
|
TME | IC: driver, motor controller, SO24, 1.4A, 100kHz, 12÷52V Min Qty: 1 | 0 |
|
$4.0200 / $5.7600 | RFQ |
DISTI #
L6229D
|
Avnet Silica | 3Phase Brushless DC Motor Controller 24Pin SO Tube (Alt: L6229D) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 17 Weeks, 0 Days | Silica - 1600 |
|
Buy Now | |
DISTI #
L6229D
|
EBV Elektronik | 3Phase Brushless DC Motor Controller 24Pin SO Tube (Alt: L6229D) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 31 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6229D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6229D
STMicroelectronics
DMOS driver for three-phase brushless DC motor
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 52 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
The L6229D can operate from -40°C to 150°C, making it suitable for high-reliability applications.
STMicroelectronics provides a dedicated evaluation board and software tools to help engineers configure and optimize the L6229D for their specific motor control application.
The L6229D has a maximum current rating of 2.8A per channel, making it suitable for a wide range of motor control applications.
The L6229D has built-in overcurrent and overvoltage protection, which can be configured to trigger an interrupt or shutdown the device in case of a fault condition.
Yes, the L6229D is designed to meet the requirements of safety-critical applications, such as ISO 26262, and is suitable for use in automotive and industrial control systems.