Part Details for L6228Q by STMicroelectronics
Overview of L6228Q by STMicroelectronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for L6228Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P8480
|
Newark | Motion Control & Automation |Stmicroelectronics L6228Q Min Qty: 2940 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-L6228Q-ND
|
DigiKey | IC MOTOR DRV BIPOLAR 8-52V 32FPN Min Qty: 1 Lead time: 30 Weeks Container: Tray |
2869 In Stock |
|
$2.4831 / $3.7400 | Buy Now |
DISTI #
L6228Q
|
Avnet Americas | Stepper Motor Driver 32-Pin VFQFPN EP - Trays (Alt: L6228Q) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$2.7712 / $2.8904 | Buy Now |
DISTI #
511-L6228Q
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers DMOS Dual Full Bridge w/ PWM RoHS: Compliant | 2868 |
|
$2.4600 / $3.7400 | Buy Now |
|
STMicroelectronics | DMOS driver for bipolar stepper motor RoHS: Compliant Min Qty: 1 | 2868 |
|
$2.4400 / $3.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2940 Package Multiple: 2940 | 0 |
|
$2.5500 | Buy Now |
|
Bristol Electronics | 1080 |
|
RFQ | ||
DISTI #
L6228Q
|
Avnet Americas | Stepper Motor Driver 32-Pin VFQFPN EP - Trays (Alt: L6228Q) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$2.7712 / $2.8904 | Buy Now |
|
Ameya Holding Limited | DMOS driver for bipolar stepper motor | 2869 |
|
RFQ | |
DISTI #
L6228Q
|
Avnet Silica | Stepper Motor Driver 32-Pin VFQFPN EP (Alt: L6228Q) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for L6228Q
L6228Q CAD Models
L6228Q Part Data Attributes:
|
L6228Q
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6228Q
STMicroelectronics
DMOS driver for bipolar stepper motor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | VFQFPN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.8 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 52 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |