-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DMOS driver for bipolar stepper motor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7247
|
Newark | Motor Driver, Stepper, Soic-24, Motor Type:Stepper, No. Of Outputs:1Outputs, Output Current:1.4A, Output Voltage:52V, Ic Case/Package:Soic, No. Of Pins:24Pins, Supply Voltage Min:8V, Supply Voltage Max:52V, Qualification:-, Msl:- Rohs Compliant: Yes |Stmicroelectronics L6228DTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
56P8476
|
Newark | Motion Control & Automation |Stmicroelectronics L6228DTR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-3364-1-ND
|
DigiKey | IC MTR DRVR BIPOLAR 8V-52V 24SO Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
871 In Stock |
|
$4.0310 / $7.3800 | Buy Now |
DISTI #
L6228DTR
|
Avnet Americas | Bipolar Stepper Motor Driver 24-Pin SO T/R - Tape and Reel (Alt: L6228DTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$4.0065 / $4.5591 | Buy Now |
DISTI #
511-L6228DTR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers DMOS Stepper Motor RoHS: Compliant | 33 |
|
$4.1800 / $7.0900 | Buy Now |
|
STMicroelectronics | DMOS driver for bipolar stepper motor RoHS: Compliant Min Qty: 1 | 33 |
|
$4.7100 / $6.9500 | Buy Now |
|
Future Electronics | L6228 Series 52 V DMOS Driver for Bipolar Stepper Motor - SOIC-24 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$4.1400 | Buy Now |
|
Future Electronics | L6228 Series 52 V DMOS Driver for Bipolar Stepper Motor - SOIC-24 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$4.5300 | Buy Now |
DISTI #
L6228DTR
|
Avnet Silica | Bipolar Stepper Motor Driver 24-Pin SO T/R (Alt: L6228DTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
L6228DTR
|
EBV Elektronik | Bipolar Stepper Motor Driver 24-Pin SO T/R (Alt: L6228DTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6228DTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6228DTR
STMicroelectronics
DMOS driver for bipolar stepper motor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 52 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |