-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DMOS dual full bridge driver with PWM current controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L6227DTR by STMicroelectronics is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-3363-1-ND
|
DigiKey | IC MTR DRVR BIPOLAR 8V-52V 24SO Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3628 In Stock |
|
$3.3866 / $5.9700 | Buy Now |
DISTI #
L6227DTR
|
Avnet Americas | Motor Driver/Controller, Brushed DC, Stepper, 8 V to 52 V, 2 Outputs, 1.4 A, 24 Pins, SOIC - Tape an... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$2.8248 / $3.0035 | Buy Now |
DISTI #
511-L6227DTR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Dual Full Bridge RoHS: Compliant | 766 |
|
$3.3700 / $5.9700 | Buy Now |
|
STMicroelectronics | DMOS dual full bridge driver with PWM current controller RoHS: Compliant Min Qty: 1 | 766 |
|
$3.4800 / $5.8500 | Buy Now |
|
Future Electronics | L6227 Series 52 V Quad Surface Mount Brushed DC Motor Driver - SOIC-24 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks Container: Reel |
1000 Reel |
|
$2.8600 | Buy Now |
|
Future Electronics | L6227 Series 52 V Quad Surface Mount Brushed DC Motor Driver - SOIC-24 Min Qty: 1000 Package Multiple: 1000 |
1000 null |
|
$2.8600 | Buy Now |
DISTI #
L6227DTR
|
Avnet Silica | Motor DriverController Brushed DC Stepper 8 V to 52 V 2 Outputs 14 A 24 Pins SOIC (Alt: L6227DTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 2000 |
|
Buy Now | |
DISTI #
L6227DTR
|
EBV Elektronik | Motor DriverController Brushed DC Stepper 8 V to 52 V 2 Outputs 14 A 24 Pins SOIC (Alt: L6227DTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days | EBV - 1000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6227DTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6227DTR
STMicroelectronics
DMOS dual full bridge driver with PWM current controller
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 52 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for L6227DTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6227DTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L6227D | STMicroelectronics | $2.5166 | DMOS dual full bridge driver with PWM current controller | L6227DTR vs L6227D |
L6227N | STMicroelectronics | Check for Price | DMOS dual full bridge driver with PWM current controller | L6227DTR vs L6227N |
The maximum operating temperature range for the L6227DTR is -40°C to 150°C.
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm, and to follow the layout guidelines provided in the datasheet.
The maximum input voltage that the L6227DTR can handle is 60V, but it is recommended to operate within the specified input voltage range of 8V to 40V for optimal performance.
The output voltage of the L6227DTR can be calculated using the formula: Vout = (R1/R2) * (Vref - Vfb), where R1 and R2 are the feedback resistors, Vref is the internal reference voltage, and Vfb is the feedback voltage.
The EN (enable) pin is used to enable or disable the device. When the EN pin is high, the device is enabled, and when it is low, the device is disabled.