-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DMOS dual full bridge driver with PWM current controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L6227D by STMicroelectronics is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-L6227D-ND
|
DigiKey | IC MTR DRVR BIPOLAR 8V-52V 24SO Min Qty: 1 Lead time: 30 Weeks Container: Tube |
1320 In Stock |
|
$3.2065 / $5.7100 | Buy Now |
DISTI #
L6227D
|
Avnet Americas | DMOS Full Bridge PWM Motor Driver 48V 24-Pin SO Tube - Rail/Tube (Alt: L6227D) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 30 Weeks, 0 Days Container: Tube | 0 |
|
$2.9585 / $3.0195 | Buy Now |
DISTI #
511-L6227D
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Dual Full Bridge RoHS: Compliant | 2253 |
|
$3.2000 / $5.7100 | Buy Now |
|
STMicroelectronics | DMOS dual full bridge driver with PWM current controller RoHS: Compliant Min Qty: 1 | 2253 |
|
$3.3200 / $5.6000 | Buy Now |
|
Future Electronics | L6227D Series 52 V 1.4 A DMOS Dual Full Bridge Driver - SOIC-24 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 32 Lead time: 30 Weeks Container: Tube |
0 Tube |
|
$3.0500 / $3.2000 | Buy Now |
|
Bristol Electronics | 122 |
|
RFQ | ||
|
Bristol Electronics | 119 |
|
RFQ | ||
|
Quest Components | IC,MOTOR CONTROLLER,BCDMOS,SOP,24PIN | 97 |
|
$4.8030 / $7.7886 | Buy Now |
|
Quest Components | IC,MOTOR CONTROLLER,BCDMOS,SOP,24PIN | 32 |
|
$3.8943 / $7.7886 | Buy Now |
DISTI #
L6227D
|
TME | IC: driver, motor controller, SO24, 1.4A, 100kHz, 8÷52V Min Qty: 1 | 0 |
|
$3.9700 / $5.5600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6227D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6227D
STMicroelectronics
DMOS dual full bridge driver with PWM current controller
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 52 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for L6227D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6227D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L6227DTR | STMicroelectronics | Check for Price | DMOS dual full bridge driver with PWM current controller | L6227D vs L6227DTR |
L6227N | STMicroelectronics | Check for Price | DMOS dual full bridge driver with PWM current controller | L6227D vs L6227N |
The L6227D can operate from -40°C to 150°C, but the maximum junction temperature (TJ) should not exceed 150°C.
The inductor value depends on the output voltage, input voltage, and switching frequency. A good starting point is to use the inductor selection guide in the datasheet or consult with an application note from STMicroelectronics.
Keep the switching node (SW) as small as possible, use a solid ground plane, and keep the input and output capacitors close to the IC. Also, use a shielded inductor and keep the layout symmetrical to reduce EMI.
The output voltage can be adjusted by changing the resistor divider ratio (R1 and R2) connected to the FB pin. Use the formula in the datasheet to calculate the required resistor values.
The EN (enable) pin is used to turn the converter on or off. Connect it to a logic signal (e.g., from a microcontroller) to enable or disable the converter. When EN is low, the converter is in shutdown mode.