-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DMOS DUAL FULL BRIDGE DRIVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P8457
|
Newark | Motion Control & Automation |Stmicroelectronics L6225D Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-1430-5-ND
|
DigiKey | IC MTR DRVR BIPOLAR 8-52V 20SOIC Min Qty: 1 Lead time: 30 Weeks Container: Tube |
821 In Stock |
|
$3.4367 / $6.2900 | Buy Now |
DISTI #
L6225D
|
Avnet Americas | DMOS Dual Full Bridge Driver 48V 20-Pin SO Tube - Rail/Tube (Alt: L6225D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Tube | 0 |
|
$3.4157 / $3.8868 | Buy Now |
DISTI #
511-L6225D
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Dual Full Bridge RoHS: Compliant | 95 |
|
$3.4300 / $6.2100 | Buy Now |
DISTI #
V36:1790_06548167
|
Arrow Electronics | Dual Full Bridge Motor Driver 48V 20-Pin SO Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2230 | Americas - 200 |
|
$3.0630 / $4.4390 | Buy Now |
|
STMicroelectronics | DMOS DUAL FULL BRIDGE DRIVER RoHS: Compliant Min Qty: 1 | 95 |
|
$4.0100 / $6.0900 | Buy Now |
|
Future Electronics | L6225 Series 52 V 2.8 A Surface Mount Dual Full Bridge DMOS Driver - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Container: Tube | 5Tube |
|
$3.3200 / $3.8400 | Buy Now |
|
Future Electronics | L6225 Series 52 V 2.8 A Surface Mount Dual Full Bridge DMOS Driver - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 40 Lead time: 30 Weeks Container: Tube | 0Tube |
|
$3.3200 / $3.8400 | Buy Now |
|
Future Electronics | L6225 Series 52 V 2.8 A Surface Mount Dual Full Bridge DMOS Driver - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 40 Lead time: 30 Weeks Container: Tube | 0Tube |
|
$3.8600 / $4.2300 | Buy Now |
DISTI #
62834106
|
Verical | Dual Full Bridge Motor Driver 48V 20-Pin SO Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2230 | Americas - 200 |
|
$3.0630 / $4.4390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6225D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6225D
STMicroelectronics
DMOS DUAL FULL BRIDGE DRIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 52 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for L6225D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6225D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6225DTR | DMOS DUAL FULL BRIDGE DRIVER | STMicroelectronics | L6225D vs L6225DTR |