Part Details for L6219D by STMicroelectronics
Overview of L6219D by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for L6219D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 91 |
|
$1.5681 / $3.3600 | Buy Now |
|
Quest Components | Motor Controller Circuit, 44 Pin, PLCC | 18 |
|
$1.5750 / $3.1500 | Buy Now |
|
Quest Components | Motor Controller Circuit, 44 Pin, PLCC | 72 |
|
$2.2500 / $4.5000 | Buy Now |
|
Chip1Cloud | STEPPER MOTOR DRIVER | 2470 |
|
RFQ |
Part Details for L6219D
L6219D CAD Models
L6219D Part Data Attributes:
|
L6219D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6219D
STMicroelectronics
STEPPER MOTOR CONTROLLER, 1A, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
Alternate Parts for L6219D
This table gives cross-reference parts and alternative options found for L6219D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6219D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3717ANE | STEPPER MOTOR CONTROLLER, 1.2A, PDIP16 | Texas Instruments | L6219D vs UC3717ANE |
UC3717AQTRG3 | STEPPER MOTOR CONTROLLER, 1.2A, PQCC20, GREEN, PLASTIC, LCC-20 | Texas Instruments | L6219D vs UC3717AQTRG3 |
PBL3717/2NS | Stepper Motor Controller, 1.2A, BIPolar, PDIP16, BATWING, PLASTIC, DIP-16 | Ericsson | L6219D vs PBL3717/2NS |
M54670P | STEPPER MOTOR CONTROLLER, 1A, PDIP32, 0.400 INCH, 1.78 MM PITCH, PLASTIC, SDIP-32 | Renesas Electronics Corporation | L6219D vs M54670P |
M54646AP | STEPPER MOTOR CONTROLLER, 1A, PDIP28, 0.400 INCH, 1.78 MM PITCH, PLASTIC, SDIP-28 | Renesas Electronics Corporation | L6219D vs M54646AP |
UC3717ANG4 | Stepper Motor Drive Circuit 16-PDIP 0 to 70 | Texas Instruments | L6219D vs UC3717ANG4 |
PBL3717/2N | Stepper Motor Controller, 1.2A, BIPolar, PDIP16, BATWING, PLASTIC, DIP-16 | Ericsson | L6219D vs PBL3717/2N |
PBL3717A | STEPPER MOTOR CONTROLLER, 1.2A, PDIP16, POWER, DIP-16 | STMicroelectronics | L6219D vs PBL3717A |
CS3717AGNF16 | Stepper Motor Controller, 1.2A, BIPolar, PDIP16, PLASTIC, DIP-16 | Cherry Semiconductor Corporation | L6219D vs CS3717AGNF16 |
UDQ2916B | Stepper Motor Controller, 1A, BIPolar, PDIP24, BATWING, PLASTIC, DIP-24 | Allegro MicroSystems LLC | L6219D vs UDQ2916B |