Part Details for L620P by Legrand North America LLC
Overview of L620P by Legrand North America LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for L620P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R0539
|
Newark | Connector, Power Entry, Plug, 20A, Connector Type:Power Entry, Current Rating:20A, Connector Colour:Black, White, Connector Body Material:Nylon (Polyamide) Body, Voltage Rating Vac:250V, Product Range:Turnlok L620 Series, Gender:Plugrohs Compliant: No |Legrand Pass & Seymour L620P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 252 |
|
$17.8600 | Buy Now |