Part Details for L620P by Hubbell Premise Wiring
Results Overview of L620P by Hubbell Premise Wiring
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L620P Information
L620P by Hubbell Premise Wiring is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for L620P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70956173
|
RS | Locking Plug, 20A, 250V, 2 Pole, 3 WireGround | Hubbell Wiring Device-Kellems L620P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 34 |
|
$26.9800 / $35.0400 | Buy Now |
|
Onlinecomponents.com | LKG PLG, 20A 250V, HUB-PRO, L6-20P RoHS: Compliant |
2 In Stock |
|
$25.9400 / $34.0500 | Buy Now |
|
Master Electronics | LKG PLG, 20A 250V, HUB-PRO, L6-20P RoHS: Compliant |
2 In Stock |
|
$25.9400 / $34.0500 | Buy Now |