-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DMOS driver for bipolar stepper motor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P8451
|
Newark | Motion Control & Automation |Stmicroelectronics L6208D013TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
45AC7243
|
Newark | Motor Driver, Stepper, Soic-24, Motor Type:Stepper, No. Of Outputs:1Outputs, Output Current:2.8A, Output Voltage:52V, Ic Case/Package:Soic, No. Of Pins:24Pins, Supply Voltage Min:8V, Supply Voltage Max:52V, Qualification:-, Msl:- Rohs Compliant: Yes |Stmicroelectronics L6208D013TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$6.0500 / $9.8000 | Buy Now |
DISTI #
497-4001-1-ND
|
DigiKey | IC MTR DRVR BIPOLAR 8V-52V 24SO Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1196 In Stock |
|
$4.4793 / $8.2000 | Buy Now |
DISTI #
L6208D013TR
|
Avnet Americas | Bipolar Stepper Motor Driver 24-Pin SO T/R - Tape and Reel (Alt: L6208D013TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$4.4520 / $5.0661 | Buy Now |
DISTI #
511-L6208D013TR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers DMOS Stepper Motor RoHS: Compliant | 800 |
|
$4.6500 / $7.7200 | Buy Now |
DISTI #
V72:2272_06548158
|
Arrow Electronics | Bipolar Stepper Motor Driver 24-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2311 Container: Cut Strips | Americas - 345 |
|
$4.3750 / $5.8360 | Buy Now |
|
STMicroelectronics | DMOS driver for bipolar stepper motor RoHS: Compliant Min Qty: 1 | 800 |
|
$5.2400 / $7.5700 | Buy Now |
|
Future Electronics | SO 24 .30 TO JEDEC MS-013AD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$4.6000 | Buy Now |
DISTI #
66958221
|
Verical | Bipolar Stepper Motor Driver 24-Pin SO T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2311 | Americas - 345 |
|
$4.3750 / $5.8360 | Buy Now |
|
Quest Components | STEPPER MOTOR CONTROLLER, 5.6 A, PDSO24 | 4 |
|
$7.3909 / $10.0785 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6208D013TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6208D013TR
STMicroelectronics
DMOS driver for bipolar stepper motor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 52 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for L6208D013TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6208D013TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6208D | DMOS driver for bipolar stepper motor | STMicroelectronics | L6208D013TR vs L6208D |