-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DMOS dual full bridge driver with PWM current controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W0489
|
Newark | Motor Driver, Dual, Dmos, 5.6A, 36Pwrso, Motor Type:Full Bridge, No. Of Outputs:2Outputs, Output Current:2.8A, Output Voltage:52V, Driver Case Style:Soic, No. Of Pins:36Pins, Supply Voltage Min:8V, Supply Voltage Max:52V, Operating Rohs Compliant: Yes |Stmicroelectronics L6207PD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 781 |
|
$7.5500 / $10.5800 | Buy Now |
DISTI #
497-4000-5-ND
|
DigiKey | IC HALF BRIDG DRV 2.8A 36POWERSO Min Qty: 1 Lead time: 30 Weeks Container: Tube |
365 In Stock |
|
$5.4938 / $9.6900 | Buy Now |
DISTI #
L6207PD
|
Avnet Americas | DMOS Full Bridge PWM Motor Driver 48V 36-Pin PowerSO Tube - Rail/Tube (Alt: L6207PD) RoHS: Compliant Min Qty: 310 Package Multiple: 310 Lead time: 30 Weeks, 0 Days Container: Tube | 0 |
|
$5.2581 / $5.9834 | Buy Now |
DISTI #
511-L6207PD
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Dual Full Bridge RoHS: Compliant | 1166 |
|
$5.4900 / $7.5200 | Buy Now |
|
STMicroelectronics | DMOS dual full bridge driver with PWM current controller RoHS: Compliant Min Qty: 1 | 1166 |
|
$5.3800 / $7.3400 | Buy Now |
|
Future Electronics | L6207 Series 52 V 2.8 A 0.3 Ohm SMT DMOS Dual Full Bridge Driver - POWERSO-36 RoHS: Compliant pbFree: Yes Min Qty: 31 Package Multiple: 31 Container: Tube | 1054Tube |
|
$5.1400 / $5.2700 | Buy Now |
|
Future Electronics | L6207 Series 52 V 2.8 A 0.3 Ohm SMT DMOS Dual Full Bridge Driver - POWERSO-36 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 412Tube |
|
$5.1400 / $5.3500 | Buy Now |
|
Future Electronics | L6207 Series 52 V 2.8 A 0.3 Ohm SMT DMOS Dual Full Bridge Driver - POWERSO-36 RoHS: Compliant pbFree: Yes Min Qty: 310 Package Multiple: 31 Container: Tube | 0Tube |
|
$5.1400 / $5.2700 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | STEPPER MOTOR CONTROLLER, 2.8 A, PDSO36 | 12 |
|
$31.6920 / $33.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6207PD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6207PD
STMicroelectronics
DMOS dual full bridge driver with PWM current controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-36 | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 15.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP36,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Voltage-Max (Vsup) | 52 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11 mm |