-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DMOS dual full bridge driver with PWM current controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L6207D013TR by STMicroelectronics is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2806866RL
|
element14 Asia-Pacific | , DC, SOIC-24 RoHS: Compliant Min Qty: 10 Container: Reel | 900 |
|
$4.2800 / $5.0800 | Buy Now |
DISTI #
2806866
|
element14 Asia-Pacific | , DC, SOIC-24 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 900 |
|
$4.2800 / $6.5900 | Buy Now |
DISTI #
497-3644-1-ND
|
DigiKey | IC HALF BRIDGE DRIVER 2.8A 24SO Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
242 In Stock |
|
$3.7621 / $6.5700 | Buy Now |
DISTI #
L6207D013TR
|
Avnet Americas | DMOS Full Bridge PWM Motor Driver 48V 24-Pin SO T/R - Tape and Reel (Alt: L6207D013TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$3.4532 / $3.5244 | Buy Now |
DISTI #
511-L6207D013TR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Dual Full Bridge RoHS: Compliant | 973 |
|
$3.7600 / $6.5700 | Buy Now |
DISTI #
V36:1790_06548147
|
Arrow Electronics | Full Bridge Motor Driver 48V 24-Pin SO T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks Date Code: 2425 | Americas - 1000 |
|
$3.5600 / $4.4230 | Buy Now |
|
STMicroelectronics | DMOS dual full bridge driver with PWM current controller RoHS: Compliant Min Qty: 1 | 973 |
|
$3.8600 / $6.4400 | Buy Now |
|
Future Electronics | L6207 Series Dual Full Bridge 52 V 5.6 A 0.3 Ohm DMOS Driver SMT - SOIC-24 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks Container: Reel |
0 Reel |
|
$3.5600 | Buy Now |
|
Future Electronics | L6207 Series Dual Full Bridge 52 V 5.6 A 0.3 Ohm DMOS Driver SMT - SOIC-24 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks Container: Reel |
0 Reel |
|
$3.5600 | Buy Now |
|
Future Electronics | L6207 Series Dual Full Bridge 52 V 5.6 A 0.3 Ohm DMOS Driver SMT - SOIC-24 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks Container: Reel |
0 Reel |
|
$3.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6207D013TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6207D013TR
STMicroelectronics
DMOS dual full bridge driver with PWM current controller
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 52 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for L6207D013TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6207D013TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L6207D | STMicroelectronics | $4.4106 | DMOS dual full bridge driver with PWM current controller | L6207D013TR vs L6207D |
L6207N | STMicroelectronics | Check for Price | DMOS dual full bridge driver with PWM current controller | L6207D013TR vs L6207N |