-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DMOS dual full bridge driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P8443
|
Newark | Motion Control & Automation |Stmicroelectronics L6206PD Min Qty: 310 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-5341-5-ND
|
DigiKey | IC HALF BRIDG DRV 2.8A 36POWERSO Min Qty: 1 Lead time: 30 Weeks Container: Tube |
3925 In Stock |
|
$5.1280 / $9.0400 | Buy Now |
DISTI #
L6206PD
|
Avnet Americas | Battery Fuel Gauge, Li-Ion, Li-Pol, 2.7 V to 4.5 V, I2C Interface, 10 Pins, DFN - Rail/Tube (Alt: L6206PD) RoHS: Compliant Min Qty: 310 Package Multiple: 310 Lead time: 30 Weeks, 0 Days Container: Tube | 0 |
|
$4.9080 / $5.5849 | Buy Now |
DISTI #
511-L6206PD
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Dual Full Bridge RoHS: Compliant | 4654 |
|
$5.1200 / $8.7100 | Buy Now |
DISTI #
V36:1790_06552164
|
Arrow Electronics | Dual Full Bridge Motor Driver 48V 36-Pin PowerSO Tube Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2415 | Americas - 175 |
|
$5.0850 / $6.6360 | Buy Now |
|
STMicroelectronics | DMOS dual full bridge driver RoHS: Compliant Min Qty: 1 | 4654 |
|
$5.7300 / $8.5400 | Buy Now |
|
Future Electronics | L6206 Series Dual Full Bridge 52 V 5.6 A 0.3 Ohm DMOS Driver SMT - POWERSO-36 RoHS: Compliant pbFree: Yes Min Qty: 31 Package Multiple: 31 Container: Tube | 651Tube |
|
$5.3700 / $5.5100 | Buy Now |
|
Future Electronics | L6206 Series Dual Full Bridge 52 V 5.6 A 0.3 Ohm DMOS Driver SMT - POWERSO-36 RoHS: Compliant pbFree: Yes Min Qty: 31 Package Multiple: 31 Container: Tube | 310Tube |
|
$5.3700 / $5.4900 | Buy Now |
|
Future Electronics | L6206 Series Dual Full Bridge 52 V 5.6 A 0.3 Ohm DMOS Driver SMT - POWERSO-36 RoHS: Compliant pbFree: Yes Min Qty: 333 Package Multiple: 333 Container: Tube | 0Tube |
|
$5.3700 / $5.4100 | Buy Now |
DISTI #
80318263
|
Verical | Dual Full Bridge Motor Driver 48V 36-Pin PowerSO Tube Min Qty: 2 Package Multiple: 1 Date Code: 2415 | Americas - 175 |
|
$5.2456 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6206PD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6206PD
STMicroelectronics
DMOS dual full bridge driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | POWER, SO-36 | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 15.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP36,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Voltage-Max (Vsup) | 52 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for L6206PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6206PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E-L6207D | STEPPER MOTOR CONTROLLER, 5.6A, PDSO24, SOP-24 | STMicroelectronics | L6206PD vs E-L6207D |
L6208PD013TR | DMOS driver for bipolar stepper motor | STMicroelectronics | L6206PD vs L6208PD013TR |
L6208D | DMOS driver for bipolar stepper motor | STMicroelectronics | L6206PD vs L6208D |