-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DMOS DUAL FULL BRIDGE DRIVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M6578
|
Newark | Motor Driver, Full Bridge, 2.8A Dip-20, Motor Type:Full Bridge, No. Of Outputs:4Outputs, Output Current:2.8A, Output Voltage:52V, Ic Case/Package:Dip, No. Of Pins:20Pins, Supply Voltage Min:8V, Supply Voltage Max:52V Rohs Compliant: Yes |Stmicroelectronics L6205N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$5.0000 / $5.4200 | Buy Now |
DISTI #
497-4209-5-ND
|
DigiKey | IC MTR DRV BIPLR 8-52V 20-PWRDIP Min Qty: 1 Lead time: 45 Weeks Container: Tube |
6 In Stock |
|
$6.9900 | Buy Now |
|
STMicroelectronics | DMOS DUAL FULL BRIDGE DRIVER RoHS: Compliant Min Qty: 1 | 1693 |
|
$4.1400 / $6.8500 | Buy Now |
|
Future Electronics | L6205 Series 52 V 2.8 A Through Hole DMOS Dual Full Bridge Driver - PowerDIP-20 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 20 Container: Tube | 0Tube |
|
$6.8600 / $7.0600 | Buy Now |
|
Quest Components | Motor Controller Circuit, 20 Pin, DIP | 22 |
|
$4.4610 / $8.9220 | Buy Now |
|
Quest Components | Motor Controller Circuit, 20 Pin, DIP | 3 |
|
$6.1098 / $7.3317 | Buy Now |
|
ComSIT USA | DMOS DUAL FULL BRIDGE DRIVER Stepper Motor Controller, 5.6A, BCDMOS, PDIP20 RoHS: Compliant | Europe - 60 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6205N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6205N
STMicroelectronics
DMOS DUAL FULL BRIDGE DRIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | POWER, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max (Vsup) | 52 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | NO | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for L6205N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6205N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6205D | DMOS DUAL FULL BRIDGE DRIVER | STMicroelectronics | L6205N vs L6205D |