Part Details for L612F by Crydom Inc
Overview of L612F by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L612F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC2014-ND
|
DigiKey | MODULE SCR/DIO 42.5A 240VAC PCB Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$131.9804 / $145.1800 | Buy Now |
DISTI #
70130634
|
RS | MODULE, POWER, DIODE, 42.5 AMPS, 240 VAC | Sensata - Crydom L612F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$125.5200 / $141.0400 | RFQ |
DISTI #
CRYL612F
|
Heilind Electronics | POWER MODULE, SCR/DIODE, L SER IES | Americas - 0 in Stock |
|
$120.6139 / $144.7366 | Buy Now |
|
Onlinecomponents.com | SCR/Diode Power Module - 42.5Amp - 240VAC - Circuit Type 1 - PCB Mount RoHS: Compliant |
48 In Stock |
|
$125.5000 / $137.5200 | Buy Now |
DISTI #
L612F-CRY
|
TME | Bridge rectifier: half-controlled, Urmax: 400V, If: 42.5A, module Min Qty: 1 | 0 |
|
$94.5400 / $137.2900 | RFQ |
DISTI #
000000000000276109
|
Sager | SCR Modules Power Module MODULE SCR/DIODE Min Qty: 10 | 0 |
|
$117.7200 / $124.4400 | Buy Now |
|
Master Electronics | SCR/Diode Power Module - 42.5Amp - 240VAC - Circuit Type 1 - PCB Mount RoHS: Compliant |
48 In Stock |
|
$125.5000 / $137.5200 | Buy Now |
|
Neutron USA | SCR Modules Power Module MODULE SCR/DIODE | 48 |
|
$311.9600 | Buy Now |
Part Details for L612F
L612F CAD Models
L612F Part Data Attributes
|
L612F
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
L612F
Crydom Inc
Silicon Controlled Rectifier, 46000mA I(T), 600V V(RRM), 2 Element, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | FLANGE MOUNT, R-XUFM-X6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, HALF-CONTROLLED, COMMON CATHODE WITH BUILT-IN DIODE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 80 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | 2G-2AK-CA-CK | |
Desc. of Screw Terminals | 0 | |
Holding Current-Max | 200 mA | |
JESD-30 Code | R-XUFM-X6 | |
Non-Repetitive Pk On-state Cur | 600 A | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
On-state Current-Max | 46000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for L612F
This table gives cross-reference parts and alternative options found for L612F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L612F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L612F | Silicon Controlled Rectifier, 600V V(RRM), 2 Element, MODULE-6 | Cynergy3 Components | L612F vs L612F |