Part Details for L611N 3KG 0,27M by Semtech Corporation
Overview of L611N 3KG 0,27M by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L611N 3KG 0,27M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTENS-L611N-003-C2
|
Maritex | Single point load cell, Capacity 3kg (30N), cable 0.27m, Accuracy: C2 Min Qty: 1 Package Multiple: 1 | 49 |
|
$7.1450 / $8.9400 | Buy Now |