Part Details for L611F by Crydom Inc
Overview of L611F by Crydom Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L611F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thyristor SCR Module 400V 600A 6-Pin RoHS: Compliant |
5 In Stock |
|
$84.1100 / $166.5800 | Buy Now |
DISTI #
51546524
|
Verical | SCR Module 400V 600A 6-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1411 | Americas - 4 |
|
$205.4007 | Buy Now |
|
Master Electronics | Thyristor SCR Module 400V 600A 6-Pin RoHS: Compliant |
5 In Stock |
|
$84.1100 / $166.5800 | Buy Now |
Part Details for L611F
L611F CAD Models
L611F Part Data Attributes
|
L611F
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
L611F
Crydom Inc
Silicon Controlled Rectifier, 46000mA I(T), 400V V(RRM), 2 Element, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | FLANGE MOUNT, R-XUFM-X6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, HALF-CONTROLLED, COMMON CATHODE WITH BUILT-IN DIODE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 80 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | 2G-2AK-CA-CK | |
Desc. of Screw Terminals | 0 | |
Holding Current-Max | 200 mA | |
JESD-30 Code | R-XUFM-X6 | |
Non-Repetitive Pk On-state Cur | 600 A | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
On-state Current-Max | 46000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |