Part Details for L6116KMB20 by LOGIC Devices Inc
Results Overview of L6116KMB20 by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L6116KMB20 Information
L6116KMB20 by LOGIC Devices Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: L6116KMB20 by LOGIC Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for L6116KMB20
L6116KMB20 Part Data Attributes
|
|
L6116KMB20
LOGIC Devices Inc
Buy Now
Datasheet
|
Compare Parts:
L6116KMB20
LOGIC Devices Inc
Standard SRAM, 2KX8, 20ns, CMOS, CQCC28
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Qccn, Lcc28,.45sq | |
| Pin Count | 28 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.32.00.41 | |
| Access Time-Max | 20 Ns | |
| Additional Feature | Automatic Power-Down | |
| I/O Type | Common | |
| JESD-30 Code | S-CQCC-N28 | |
| JESD-609 Code | e0 | |
| Length | 11.4935 Mm | |
| Memory Density | 16384 Bit | |
| Memory IC Type | Standard Sram | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 28 | |
| Number of Words | 2048 Words | |
| Number of Words Code | 2000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Organization | 2kx8 | |
| Output Characteristics | 3-State | |
| Output Enable | Yes | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC28,.45SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Parallel/Serial | Parallel | |
| Peak Reflow Temperature (Cel) | 225 | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M;38534h;883b | |
| Seated Height-Max | 2.54 Mm | |
| Standby Current-Max | 0.00015 A | |
| Standby Voltage-Min | 2 V | |
| Supply Current-Max | 0.135 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 11.4935 Mm |
Alternate Parts for L6116KMB20
This table gives cross-reference parts and alternative options found for L6116KMB20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6116KMB20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-89690023A | Teledyne e2v | Check for Price | Standard SRAM, 2KX8, 20ns, CMOS, CQCC28 | L6116KMB20 vs 5962-89690023A |
| 5962-8969002YA | Teledyne e2v | Check for Price | Standard SRAM, 2KX8, 20ns, CMOS, CQCC24 | L6116KMB20 vs 5962-8969002YA |
| 5962-8969002YA | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 2KX8, 20ns, CMOS, CQCC24 | L6116KMB20 vs 5962-8969002YA |
| L6116KC20 | LOGIC Devices Inc | Check for Price | Standard SRAM, 2KX8, 20ns, CMOS, CQCC28, CERAMIC, LCC-28 | L6116KMB20 vs L6116KC20 |
| L6116KMB20L | LOGIC Devices Inc | Check for Price | Standard SRAM, 2KX8, 20ns, CMOS, CQCC28 | L6116KMB20 vs L6116KMB20L |
| IDT6116SA20L28BG8 | Integrated Device Technology Inc | Check for Price | Standard SRAM, 2KX8, 19ns, CMOS, CQCC28 | L6116KMB20 vs IDT6116SA20L28BG8 |
| 5962-89690023X | LOGIC Devices Inc | Check for Price | Standard SRAM, 2KX8, 20ns, CMOS, CQCC28 | L6116KMB20 vs 5962-89690023X |
| 5962-8969002YA | QP Semiconductor | Check for Price | Standard SRAM, 2KX8, 20ns, CMOS, CQCC24 | L6116KMB20 vs 5962-8969002YA |