Part Details for L60S800 by Littelfuse Inc
Results Overview of L60S800 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L60S800 Information
L60S800 by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part Details for L60S800
L60S800 CAD Models
L60S800 Part Data Attributes
|
L60S800
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
L60S800
Littelfuse Inc
Electric Fuse, Fast Blow, 800A, 600VAC, 200000A (IR), Inline/holder,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Height | 77 mm | |
Body Length or Diameter | 63.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 800 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for L60S800
This table gives cross-reference parts and alternative options found for L60S800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L60S800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KLC800 | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 800A, 600VAC, 200000A (IR), Inline/holder, | L60S800 vs KLC800 |
A6Y800-5 | Mersen Electrical Power | Check for Price | Electric Fuse, 800A, 600VAC, 200000A (IR), Inline/holder, | L60S800 vs A6Y800-5 |
A6Y800-4 | Mersen Electrical Power | Check for Price | Electric Fuse, 800A, 600VAC, 200000A (IR), Inline/holder, | L60S800 vs A6Y800-4 |