Part Details for L60S045.T by Littelfuse Inc
Overview of L60S045.T by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L60S045.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8670
|
Newark | Fus 600V Semiconductor 45A/ Box |Littelfuse L60S045.T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.1600 / $63.0000 | Buy Now |
DISTI #
L60S045.T-ND
|
DigiKey | FUSE CRTRDGE 45A 600VAC CYLINDR Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$72.7200 | Buy Now |
DISTI #
576-L60S045.T
|
Mouser Electronics | Specialty Fuses 45A 600VAC VDC FF L60S POWR-SPEED RoHS: Not Compliant | 0 |
|
$54.7900 / $70.4900 | Order Now |
|
Onlinecomponents.com | Very Fast-Acting Semiconductor Fuse - 45A RoHS: Compliant | 0 |
|
$51.9900 / $69.9100 | Buy Now |
DISTI #
000000000007222500
|
Sager | FUS 600V SEMICONDUCTOR 45A Min Qty: 1 | 0 |
|
$50.7000 / $64.2900 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 45A 600VAC CYLINDR | 0 |
|
$182.1661 / $191.2744 | RFQ |
Part Details for L60S045.T
L60S045.T CAD Models
L60S045.T Part Data Attributes
|
L60S045.T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
L60S045.T
Littelfuse Inc
FUSE FAST SEMICONDUCTOR 45A 600V
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | VERY FAST | |
Body Height | 70.6 mm | |
Body Length or Diameter | 20.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 45 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for L60S045.T
This table gives cross-reference parts and alternative options found for L60S045.T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L60S045.T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L60S045 | Electric Fuse | Littelfuse Inc | L60S045.T vs L60S045 |