Part Details for L601C by STMicroelectronics
Overview of L601C by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for L601C
L601C CAD Models
L601C Part Data Attributes:
|
L601C
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L601C
STMicroelectronics
0.4A, 90V, 8 CHANNEL, NPN, Si, POWER TRANSISTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Collector Current-Max (IC) | 0.4 A | |
Collector-Emitter Voltage-Max | 90 V | |
Configuration | 8 BANKS, DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 1000 | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Number of Elements | 8 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 2 V |