Part Details for L60030M3CDINR by Littelfuse Inc
Overview of L60030M3CDINR by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L60030M3CDINR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P4244
|
Newark | Acs 600V Mgt 30A 3 Pole Dinmnt Rls/ Box |Littelfuse L60030M3CDINR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.4500 / $40.3900 | Buy Now |
DISTI #
L60030M3CDINR-ND
|
DigiKey | FUSE BLOK CART 600V 30A DIN RAIL Min Qty: 1 Lead time: 13 Weeks Container: Box |
4 In Stock |
|
$34.2017 / $51.3000 | Buy Now |
DISTI #
576-L60030M3CDINR
|
Mouser Electronics | Fuse Holder MIDGET DIN MOUNT RLS W/BOX LUG TERMINAL RoHS: Compliant | 3 |
|
$34.5600 / $48.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 0Box |
|
$25.5900 | Buy Now |
|
Onlinecomponents.com | Midget Fuse Block With Box Lug Terminal - Din Mount Releasable RoHS: Compliant | 0 |
|
$31.6300 / $37.9500 | Buy Now |
DISTI #
L60030M3CDINR
|
TTI | Fuse Holder MIDGET DIN MOUNT RLS W/BOX LUG TERMINAL RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 6 Container: Box | Americas - 0 |
|
$36.5500 | Buy Now |
DISTI #
L60030M3CDINR
|
TME | Fuse holder, cylindrical fuses, 10x38mm, for DIN rail mounting Min Qty: 1 | 0 |
|
$60.8300 / $63.7100 | RFQ |
DISTI #
000000000007222480
|
Sager | ACS 600V MGT 30A 3 POLE DINMNT RLS Min Qty: 1 | 0 |
|
$35.0500 / $48.3800 | Buy Now |
|
Ozdisan Elektronik | FUSE BLOK CART 600V 30A DIN RAIL | 0 |
|
$95.1759 / $101.8382 | RFQ |
Part Details for L60030M3CDINR
L60030M3CDINR CAD Models
L60030M3CDINR Part Data Attributes
|
L60030M3CDINR
Littelfuse Inc
Buy Now
|
Compare Parts:
L60030M3CDINR
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |