There are no models available for this part yet.
Overview of L60030C2SQDINR by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for L60030C2SQDINR by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90T5896
|
Newark | Acs600V Cls Cc 30A 2 Pole Dinmnt Rls/ Box |Littelfuse L60030C2SQDINR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6100 / $16.3500 | Buy Now | |
DISTI #
L60030C2SQDINR-ND
|
DigiKey | FUSE BLOK CART 600V 30A DIN RAIL Min Qty: 1 Lead time: 9 Weeks Container: Box |
1 In Stock |
|
$12.2748 / $23.6400 | Buy Now | |
DISTI #
576-L60030C2SQDINR
|
Mouser Electronics | Fuse Holder 600V 30A Class CC 2 Pole Din MNT RLS RoHS: Compliant | 23 |
|
$12.8700 / $22.3300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Box | 0Box |
|
$9.8200 | Buy Now | ||
Onlinecomponents.com | Class Cc Fuse Block With Screw Terminal - Din Mount Releasable RoHS: Compliant | 0 |
|
$12.2300 / $15.1200 | Buy Now | ||
DISTI #
L60030C2SQDINR
|
TME | Fuse holder, cylindrical fuses, for DIN rail mounting, 30A, 600V Min Qty: 1 | 0 |
|
$21.9200 / $24.0700 | RFQ | |
DISTI #
000000000007222462
|
Sager | ACS600V CLS CC 30A 2 POLE DINMNT RLS Min Qty: 1 | 0 |
|
$13.0500 / $18.0000 | Buy Now | |
Ozdisan Elektronik | FUSE BLOK CART 600V 30A DIN RAIL | 0 |
|
$35.2777 / $37.7471 | RFQ |
CAD Models for L60030C2SQDINR by Littelfuse Inc
Part Data Attributes for L60030C2SQDINR by Littelfuse Inc
L60030C2SQDINR
Littelfuse Inc
|
|
---|---|
Samacsys Manufacturer
|
LITTELFUSE
|
Want to compare parts?
-
L60030C2SQDINRLittelfuse IncVS
-