There are no models available for this part yet.
Overview of L6-1-3055-9912-B-I by Visual Communications Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM13305-5ARZRL7 | Analog Devices | Dual Supervisory Circuits | |
LT3055EMSE#PBF | Analog Devices | 500mA, Lin Reg w/ Prec C Lim & | |
LT3055HMSE-5#PBF | Analog Devices | 500mA, Lin Reg w/ Prec C Lim & |
Price & Stock for L6-1-3055-9912-B-I by Visual Communications Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28-L6-1-3055-9912-B-I-ND
|
DigiKey | PMI DIA .250" (6.35MM) YELLOW 48 Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.5664 | Buy Now | |
DISTI #
593-L6-1-3055-9912BI
|
Mouser Electronics | LED Panel Mount Indicators PMI Dia .250" (6.35mm) Yellow 48V RoHS: Compliant | 0 |
|
$3.3300 / $6.7100 | Order Now | |
DISTI #
75413805
|
RS | Panel Mount Indicator Dia .250in. (6.35mm) Yellow 48V | VCC (Visual Communications Company) L6-1-3055-9912-B-I RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$3.3500 | Buy Now |
CAD Models for L6-1-3055-9912-B-I by Visual Communications Company
Part Data Attributes for L6-1-3055-9912-B-I by Visual Communications Company
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISUAL COMMUNICATIONS COMPANY LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8531.90.75.00
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|