Part Details for L59EYC by Kingbright
Overview of L59EYC by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L59EYC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 452 |
|
RFQ | ||
DISTI #
000000000000998434
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for L59EYC
L59EYC CAD Models
L59EYC Part Data Attributes
|
L59EYC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L59EYC
Kingbright
T-1 3/4 DUAL COLOR LED, HIGH EFFICIENCY RED/YELLOW, 5 mm, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED/YELLOW | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 150.0/60.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 627/590 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 24 deg |
Alternate Parts for L59EYC
This table gives cross-reference parts and alternative options found for L59EYC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L59EYC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L59GYWTNR254 | Dual Color LED, Yellow/green, Diffused White, T-1 3/4, 5mm, | Kingbright | L59EYC vs L59GYWTNR254 |
L59EYW | T-1 3/4 DUAL COLOR LED, HIGH EFFICIENCY RED/YELLOW, 5 mm, ROHS COMPLIANT PACKAGE-3 | Kingbright | L59EYC vs L59EYW |
L59GYC | T-1 3/4 DUAL COLOR LED, YELLOW/GREEN, 5 mm, ROHS COMPLIANT PACKAGE-3 | Kingbright | L59EYC vs L59GYC |
L59GYW | T-1 3/4 DUAL COLOR LED, YELLOW/GREEN, 5 mm, ROHS COMPLIANT PACKAGE-3 | Kingbright | L59EYC vs L59GYW |
W59EYC | Dual Color LED, High Efficiency Red/yellow, Water Clear, T-1 3/4, 5mm, | Kingbright | L59EYC vs W59EYC |
L-59EGW-CA | Dual Color LED, High Efficiency Red/green, Diffused White, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-3 | Kingbright | L59EYC vs L-59EGW-CA |
WP59EYW | T-1 3/4 DUAL COLOR LED, HIGH EFFICIENCY RED/YELLOW, 5mm, ROHS COMPLIANT PACKAGE-3 | Kingbright | L59EYC vs WP59EYW |
L-59EYC | Dual Color LED, High Efficiency Red/yellow, Water Clear, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-3 | Kingbright | L59EYC vs L-59EYC |
L-59EYW | Dual Color LED, High Efficiency Red/yellow, Diffused White, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-3 | Kingbright | L59EYC vs L-59EYW |
L-59GYC | Dual Color LED, Yellow/green, Water Clear, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-3 | Kingbright | L59EYC vs L-59GYC |